Bridge Rectifiers

Results: 2
Packaging
TrayTube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
760
In Stock
1 : $2.11000
Tube
-
Tube
Active
Single Phase
Standard
800 V
8 A
1 V @ 8 A
5 µA @ 800 V
-55°C ~ 150°C (TJ)
Through Hole
4-SIP, GBU
GBU
0
In Stock
Check Lead Time
1,000 : $1.00111
Tray
-
Tray
Active
Single Phase
Standard
800 V
8 A
1 V @ 8 A
5 µA @ 800 V
-55°C ~ 150°C (TJ)
Through Hole
4-SIP, GBU
GBU
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.