TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemiPanjit International Inc.
Series
-P6SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V24V (Min)58V
Voltage - Breakdown (Min)
6.4V26.2V64.4V
Voltage - Clamping (Max) @ Ipp
9.2V44V93.6V
Current - Peak Pulse (10/1000µs)
6.4A8A (8/20µs)43.5A
Power - Peak Pulse
350W400W600W
Applications
-General Purpose
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)SOD-123WSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
27,910
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PMEG40T10ERX
PTVS5V0S1UR,115
TVS DIODE 5VWM 9.2VC SOD123W
Nexperia USA Inc.
8,249
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
2,151
In Stock
1 : $0.37000
Cut Tape (CT)
800 : $0.12024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
6.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.