TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,096 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.08475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) | |||
5,338 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.11067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 17.5V | 20A (8/20µs) | 350W | No | USB | 1pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
7,074 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | - | 42V | 7A (8/20µs) | 450W | No | CAN | 50pF @ 1MHz (Max) | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
4,523 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.08834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 24.4V | 35.5V | 16.9A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |