TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,634 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.04150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | - | 35pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | ||
20,325 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.09271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5V | 4.5V | 11A (8/20µs) | - | No | Telecom | 0.8pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 6-XFDFN | DFN1308-6 |