Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,000
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%350 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
BAV170
BZX84C5V1
SOT-23 5.1V 0.35W Diodes Zener
Yangjie Technology
300,000
Marketplace
3,000 : $0.02000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active5.1 V±5%350 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT-23-3
BZX84C5V1-TP
DIODE ZENER 5.1V 350MW SOT23
Micro Commercial Co
355,719
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%350 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
79,231
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5.88%300 mW60 Ohms2 µA @ 2 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
29,942
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%300 mW60 Ohms2 µA @ 2 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
270
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%300 mW60 Ohms2 µA @ 2 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
14,900
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%300 mW60 Ohms2 µA @ 2 V--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
BZX84C5V1
ZENERDIODE, SOT-23, 4.80V~5.1V,
Diotec Semiconductor
5,907
Marketplace
Active
-
Strip
Active5.1 V±5%300 mW60 Ohms2 µA @ 2 V--50°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
3,873
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%350 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SZBZX84C5V1ET1G
DIODE ZENER 5.1V 225MW SOT23-3
onsemi
20
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±6%225 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
60,000
Marketplace
5,770 : $0.05000
Bulk
Bulk
Active5.1 V±6%225 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
BZX84C5V1-AU_R1_000A1
SURFACE MOUNT SILICON ZENER DIOD
Panjit International Inc.
3,000
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%410 mW60 Ohms2 µA @ 2 V--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
8,625
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5%410 mW60 Ohms2 µA @ 2 V--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SBA120CS-AUR1A1XXX
BZX84C5V1LYT116
250MW, 5.1V, SOT-23, ZENER DIODE
Rohm Semiconductor
2,942
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5.88%250 mW60 Ohms2 µA @ 2 V-150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SBA120CS-AUR1A1XXX
BZX84C5V1LYFHT116
250MW, 5.1V, SOT-23, AUTOMOTIVE
Rohm Semiconductor
2,957
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±5.88%250 mW60 Ohms2 µA @ 2 V-150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT-23-3
BZX84C5V1-AQ
DIODE ZENER 5.1V 300MW SOT23-3
Diotec Semiconductor
3,000
Marketplace
3,000 : $0.03280
Tape & Reel (TR)
-
Tape & Reel (TR)
Active5.1 V±5%300 mW60 Ohms2 µA @ 2 V--50°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
1 - 16
of 16

Diodes - Zener - Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.