Single Zener Diodes

Results: 14
Manufacturer
Comchip TechnologyMicro Commercial CoonsemiTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Tolerance
±5%-
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA950 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123_425
MMSZ4681T1G
DIODE ZENER 2.4V 500MW SOD123
onsemi
19,387
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±5%500 mW2 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
14,835
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-123_425
SZMMSZ4681T1G
DIODE ZENER 2.4V 500MW SOD123
onsemi
2,876
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V-500 mW2 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°CAutomotiveAEC-Q101Surface MountSOD-123SOD-123
MMSZ4681-TP
MMSZ4681-TP
DIODE ZENER 2.4V 500MW SOD123
Micro Commercial Co
651
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±5%500 mW2 µA @ 1 V950 mV @ 10 mA-55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
MMSZ4705
MMSZ4681 RHG
SOD-123, 500MW, 5%, SMALL SIGNAL
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
0
In Stock
Check Lead Time
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°C--Surface MountSOD-123SOD-123
0
In Stock
Check Lead Time
10,000 : $0.03898
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°C--Surface MountSOD-123SOD-123
0
In Stock
Check Lead Time
15,000 : $0.03898
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD 123
MMSZ4681-HF
DIODE ZENER 2.4V 500MW SOD123
Comchip Technology
0
In Stock
Check Lead Time
3,000 : $0.04620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±5%500 mW2 µA @ 1 V900 mV @ 10 mA150°C (TJ)--Surface MountSOD-123SOD-123
0
In Stock
Check Lead Time
10,000 : $0.05333
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2.4 V±5%500 mW2 µA @ 1 V900 mV @ 10 mA150°C (TJ)AutomotiveAEC-Q101Surface MountSOD-123SOD-123
0
In Stock
Check Lead Time
15,000 : $0.05333
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2.4 V±5%500 mW2 µA @ 1 V900 mV @ 10 mA150°C (TJ)AutomotiveAEC-Q101Surface MountSOD-123SOD-123
SOD-123_425
MMSZ4681T1
DIODE ZENER 2.4V 500MW SOD123
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete2.4 V±5%500 mW2 µA @ 1 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°CAutomotiveAEC-Q101Surface MountSOD-123SOD-123
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2.4 V±5%500 mW2 µA @ 1 V--55°C ~ 150°CAutomotiveAEC-Q101Surface MountSOD-123SOD-123
Showing
of 14

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.