Diodes - Zener - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,535 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | 8.2 V | ±5% | 1 W | 5 Ohms | 1 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
167,492 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 4.3 V | ±5% | 500 mW | 90 Ohms | 5 µA @ 1 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
66,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 19 V | ±5% | 500 mW | 23 Ohms | 100 nA @ 14 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
837,846 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 30 V | ±5% | 500 mW | 49 Ohms | 100 nA @ 23 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
60,562 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 22 V | ±5% | 300 mW | 70 Ohms | 100 nA @ 15.4 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
60,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 4 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
28,613 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 3.3 V | ±5% | 225 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
516,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 27 V | ±5% | 225 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
24,896 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 1 W | 4 Ohms | 1 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
27,101 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | 5.1 V | ±6% | 1.3 W | 10 Ohms | 1 µA @ 1.5 V | 1.2 V @ 200 mA | - | Through Hole | DO-204AL, DO-41, Axial | DO-41G | ||
545,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 20 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 15 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
361,851 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
102,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 17 V | ±5% | 300 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
47,910 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 8.2 V | ±2% | 300 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
97,567 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 6 V | ±5% | 250 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
94,925 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 2.5 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
561,509 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
195,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 13 V | ±5% | 500 mW | 13 Ohms | 500 nA @ 9.9 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
140,522 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 3.6 V | ±5% | 250 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
170,171 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 25 V | ±5% | 300 mW | 35 Ohms | 100 nA @ 19 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
254,975 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 5 Ohms | 3 µA @ 5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | ||
134,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 33 V | ±5% | 500 mW | 80 Ohms | 50 nA @ 23.1 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
79,547 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 47 V | ±5% | 500 mW | 170 Ohms | 50 nA @ 32.9 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
60,050 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 19 V | ±5% | 300 mW | 23 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
39,000 Marketplace | 425 : $0.71000 Bulk | - | Bulk | Active | 16 V | ±5% | 250 mW | 17 Ohms | 100 nA @ 12 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |