Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.04486 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 3.3 V | ±5% | 500 mW | - | 7.5 µA @ 1.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 3,000 : $0.06870 Tape & Reel (TR) | Tape & Reel (TR) Bulk Bulk | Active | 7.5 V | ±2% | 550 mW | 10 Ohms | 1 µA @ 5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F |