Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-128
PDZVTFTR5.6B
DIODE ZENER 5.6V 1W PMDTM
Rohm Semiconductor
11,701
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 V±6.25%1 W8 Ohms20 µA @ 1.5 V-150°C (TJ)Surface MountSOD-128PMDTM
2,756
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 V±5%200 mW100 Ohms9 µA @ 1 V1 V @ 10 mA-65°C ~ 150°C (TJ)Surface MountSC-90, SOD-323FSOD-323F
Showing
1 - 2
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.