Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,387
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±2%500 mW19 Ohms5 µA @ 2 V--55°C ~ 150°CSurface MountSOD-123SOD-123
SOD-80C Pkg
BZV55-B33,115
DIODE ZENER 33V 500MW LLDS
Nexperia USA Inc.
2,500
In Stock
1 : $0.24000
Cut Tape (CT)
2,500 : $0.04288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±2%500 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 200°CSurface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf
5,307
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 V±5%600 mW10 Ohms20 µA @ 1 V1.5 V @ 200 mA-55°C ~ 150°CSurface MountDO-220AADO-220AA (SMP)
Showing
1 - 3
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.