Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123
BZT52C5V1-TP
DIODE ZENER 5.1V 500MW SOD123
Micro Commercial Co
22,431
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 V±6%500 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
SOD-323_477
MM3Z2V4T1G
DIODE ZENER 2.4V 300MW SOD323
onsemi
64,687
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±8%300 mW100 Ohms50 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-76, SOD-323SOD-323
SC-90_SOD323F PKG
MM3Z3V6C
DIODE ZENER 3.6V 200MW SOD323F
onsemi
17,085
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 V±5%200 mW84 Ohms4.5 µA @ 1 V1 V @ 10 mA-65°C ~ 150°CSurface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z3V3B
DIODE ZENER 3.3V 200MW SOD323F
onsemi
374,562
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 V±2%200 mW89 Ohms4.5 µA @ 1 V1 V @ 10 mA-65°C ~ 150°CSurface MountSC-90, SOD-323FSOD-323F
SC-90_SOD323F PKG
MM3Z15VB
DIODE ZENER 15V 200MW SOD323F
onsemi
70,250
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2%200 mW28 Ohms45 nA @ 10.5 V1 V @ 10 mA-65°C ~ 150°CSurface MountSC-90, SOD-323FSOD-323F
SC-90
TDZ2V7J,115
DIODE ZENER 2.7V 500MW SOD323F
Nexperia USA Inc.
4,480
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.7 V±2%500 mW100 Ohms20 µA @ 1 V1.1 V @ 100 mA-55°C ~ 150°CSurface MountSC-90, SOD-323FSOD-323F
SurmeticP6KE_6.8A
1N5335BRLG
DIODE ZENER 3.9V 5W AXIAL
onsemi
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
4,000 : $0.17219
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Active3.9 V±5%5 W2 Ohms50 µA @ 1 V1.2 V @ 1 A-65°C ~ 200°CThrough HoleT-18, AxialAxial
SC-90
TDZ2V4J,115
DIODE ZENER 2.4V 500MW SOD323F
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 V±2%500 mW100 Ohms50 µA @ 1 V1.1 V @ 100 mA-55°C ~ 150°CSurface MountSC-90, SOD-323FSOD-323F
Showing
1 - 8
of 8

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.