Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,630 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 375 mW | 10 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | Surface Mount | SOD-123F | SOD-123F | |||
0 In Stock 150,000 Marketplace Check Lead Time | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03082 Tape & Reel (TR) 15,000 : $0.02000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 3.6 V | ±1.94% | 590 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Surface Mount | SOD-123 | SOD-123 | |||
0 In Stock Check Lead Time | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.08459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |