Showing
of 381
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2N7002-13-F
AZ23C3V0-7-F
DIODE ZENER ARRAY 3V 300MW SOT23
Diodes Incorporated
3,184
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3 V±5%300 mW95 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C12-7-F
DIODE ZENER ARRAY 12V SOT23-3
Diodes Incorporated
2,998
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode12 V±5%300 mW20 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C5V1-7-F
DIODE ZENER ARRAY 5.1V SOT23-3
Diodes Incorporated
1,202
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C10-7-F
DIODE ZENER ARRAY 10V SOT23-3
Diodes Incorporated
34,936
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode10 V±5%300 mW15 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C11-7-F
DIODE ZENER ARRAY 11V SOT23-3
Diodes Incorporated
17,140
In Stock
750,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode11 V±5%300 mW20 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
DZ23C3V9-7-F
DIODE ZENER ARRAY 3.9V SOT23-3
Diodes Incorporated
9,627
In Stock
18,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Cathode3.9 V±5%300 mW95 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C2V7-7-F
DIODE ZENER ARRAY 2.7V SOT23-3
Diodes Incorporated
6,119
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode2.7 V±5%300 mW83 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C24-7-F
DIODE ZENER ARRAY 24V SOT23-3
Diodes Incorporated
2,864
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode24 V±5%300 mW80 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
DZ23C2V7-7-F
DIODE ZENER ARRAY 2.7V SOT23-3
Diodes Incorporated
13,031
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Cathode2.7 V±5%300 mW83 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-363
BZX84C3V0S-7-F
DIODE ZENER ARRAY 3V SOT363
Diodes Incorporated
8,575
In Stock
30,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent3 V±6%200 mW95 Ohms10 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
BZX84C2V4S-7-F
DIODE ZENER ARRAY 2.4V SOT363
Diodes Incorporated
4,350
In Stock
66,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent2.4 V±6%200 mW100 Ohms50 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
BZX84C3V6S-7-F
DIODE ZENER ARRAY 3.6V SOT363
Diodes Incorporated
2,959
In Stock
15,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent3.6 V±6%200 mW90 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
2N7002-13-F
DZ23C11-7-F
DIODE ZENER ARRAY 11V SOT23-3
Diodes Incorporated
2,129
In Stock
18,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Cathode11 V±5%300 mW20 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
DZ23C4V3-7-F
DIODE ZENER ARRAY 4.3V SOT23-3
Diodes Incorporated
4,823
In Stock
27,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Cathode4.3 V±5%300 mW95 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-363
MMBZ5226BS-7-F
DIODE ZENER ARRAY 3.3V SOT363
Diodes Incorporated
5,359
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent3.3 V±5%200 mW28 Ohms25 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
MMBZ5243BS-7-F
DIODE ZENER ARRAY 13V SOT363
Diodes Incorporated
5,790
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent13 V±5%200 mW13 Ohms500 nA @ 9.9 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
MMBZ5256BS-7
DIODE ZENER ARRAY 30V SOT363
Diodes Incorporated
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key2 Independent30 V±5%200 mW49 Ohms100 nA @ 23 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
BZX84C4V3S-7-F
DIODE ZENER ARRAY 4.3V SOT363
Diodes Incorporated
9,000
In Stock
3,000 : $0.06933
Tape & Reel (TR)
3,000 : $0.09240
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent4.3 V±6%200 mW90 Ohms3 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
MMBZ5221BS-7
DIODE ZENER ARRAY 2.4V SOT363
Diodes Incorporated
3,000
In Stock
3,000 : $0.07200
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key2 Independent2.4 V±5%200 mW30 Ohms100 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-23
DZ23C43-7-F
DIODE ZENER ARRAY 43V SOT23-3
Diodes Incorporated
5,480
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Pair Common Cathode43 V±6.98%300 mW100 Ohms100 nA @ 35 V--65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
DZ23C5V6-7
DIODE ZENER ARRAY 5.6V SOT23-3
Diodes Incorporated
3,000
In Stock
3,000 : $0.11160
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key1 Pair Common Cathode5.6 V±5%300 mW40 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
DZ23C22-7
DIODE ZENER ARRAY 22V SOT23-3
Diodes Incorporated
3,472
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11160
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Discontinued at Digi-Key1 Pair Common Cathode22 V±5%300 mW55 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-363
MMBZ5229BS-7-F
DIODE ZENER ARRAY 4.3V SOT363
Diodes Incorporated
0
In Stock
36,000
Factory
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Independent4.3 V±5%200 mW22 Ohms5 µA @ 1 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
2N7002-13-F
AZ23C36-7-F
DIODE ZENER ARRAY 36V SOT23-3
Diodes Incorporated
1,958
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode36 V±5%300 mW90 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
AZ23C39-7-F
DIODE ZENER ARRAY 39V SOT23-3
Diodes Incorporated
8,163
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode39 V±5%300 mW90 Ohms---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 381

Diodes - Zener - Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.