Showing
1 - 25
of 128
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
89,849
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.6 V±7%300 mW40 Ohms100 nA @ 1 V-Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
46,986
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.6 V±5%300 mW95 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
52,189
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.3 V±5%300 mW95 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
26,991
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms100 nA @ 800 mV-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
13,461
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode6.2 V±5%300 mW10 Ohms100 nA @ 2 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
14,400
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode6.8 V±5%300 mW8 Ohms100 nA @ 3 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
15,000
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode8.2 V±5%300 mW7 Ohms100 nA @ 6 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
11,515
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode10 V±5%300 mW15 Ohms100 nA @ 7.5 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
8,709
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode4.3 V±5%300 mW95 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
3,800
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode4.7 V±5%300 mW78 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
6,423
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode36 V±5%300 mW90 Ohms100 nA @ 27 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
5,953
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode18 V±5%300 mW50 Ohms100 nA @ 14 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
5,947
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Pair Common Anode3.3 V±5%300 mW95 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,751
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode12 V±5%300 mW20 Ohms100 nA @ 9 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
971
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode22 V±5%300 mW55 Ohms100 nA @ 17 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
91
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.6 V±5%300 mW40 Ohms100 nA @ 800 mV-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode13 V±5%300 mW25 Ohms100 nA @ 10 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode16 V±5%300 mW40 Ohms100 nA @ 12 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode33 V±5%300 mW80 Ohms100 nA @ 25 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.9 V±5%300 mW95 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 Pair Common Anode8.2 V±5%300 mW7 Ohms100 nA @ 6 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
3
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode5.1 V±5%300 mW60 Ohms100 nA @ 800 mV-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode12 V±2%300 mW20 Ohms100 nA @ 9 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode3.3 V±2%300 mW95 Ohms--55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
10,000 : $0.04301
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common Anode10 V±5%300 mW15 Ohms100 nA @ 7.5 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
1 - 25
of 128

Diodes - Zener - Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.