Diodes - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,000 Marketplace | 4,808 : $0.06000 Bulk | - | Bulk | Active | Schottky - Single | 70V | - | 1pF @ 20V, 1MHz | - | 280 mW | -55°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9,000 Marketplace | 352 : $0.85000 Tube | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 600V | 20 A | - | - | - | -65°C ~ 150°C (TJ) | TO-3P-3 Full Pack | TO-3PF |