Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
RF PIN DIODE 28V 200MW AXIAL GLA
L204BBT
RF PIN DIODE 28V 200MW AXIAL GLA
CEL
0
In Stock
5,000 : $0.67500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single28V100 mA1.2pF @ 15V, 1MHz10Ohm @ 10mA, 50MHz200 mW175°C (TJ)DO-204AH, DO-35, AxialDO-35
RF PIN DIODE 28V 200MW AXIAL GLA
L204BBB
RF PIN DIODE 28V 200MW AXIAL GLA
CEL
0
In Stock
100 : $1.91700
Bulk
-
Bulk
ActivePIN - Single28V100 mA1.2pF @ 15V, 1MHz10Ohm @ 10mA, 50MHz200 mW175°C (TJ)DO-204AH, DO-35, AxialDO-35
Showing
1 - 2
of 2

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.