Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
RF PIN DIODE 240V 3W CERAMIC MEL
L8104-240
RF PIN DIODE 240V 3W CERAMIC MEL
CEL
0
In Stock
100 : $7.12000
Bulk
-
Bulk
ActivePIN - Single240V50 mA1.2pF @ 40V, 100MHz750mOhm @ 50mA, 100MHz3 W175°C (TJ)SQ-MELFMELF
RF PIN DIODE 240V 3W CERAMIC MEL
L8104-240R
RF PIN DIODE 240V 3W CERAMIC MEL
CEL
0
In Stock
1,500 : $3.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single240V50 mA1.2pF @ 40V, 100MHz750mOhm @ 50mA, 100MHz3 W175°C (TJ)SQ-MELFMELF
Showing
1 - 2
of 2

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.