Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
RF PIN DIODE 90V 1W CERAMIC MELF
L8107
RF PIN DIODE 90V 1W CERAMIC MELF
CEL
0
In Stock
100 : $6.49700
Bulk
-
Bulk
ActivePIN - Single90V50 mA0.6pF @ 40V, 100MHz1.5Ohm @ 50mA, 100MHz1 W175°C (TJ)SQ-MELFMELF
RF PIN DIODE 90V 1W CERAMIC MELF
L8107R
RF PIN DIODE 90V 1W CERAMIC MELF
CEL
0
In Stock
1,500 : $2.77500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single90V50 mA0.6pF @ 40V, 100MHz1.5Ohm @ 50mA, 100MHz1 W175°C (TJ)SQ-MELFMELF
Showing
1 - 2
of 2

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.