Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
RF PIN DIODE 180V 500MW PLASTIC
L5204F
RF PIN DIODE 180V 500MW PLASTIC
CEL
68
In Stock
1 : $2.92000
Bulk
-
Bulk
ActivePIN - Single180V100 mA0.9pF @ 40V, 100MHz750mOhm @ 50mA, 100MHz500 mW150°C (TJ)1005 (2512 Metric)1005 (2512)
RF PIN DIODE 180V 500MW PLASTIC
L5204FR
RF PIN DIODE 180V 500MW PLASTIC
CEL
0
In Stock
4,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single180V100 mA0.9pF @ 40V, 100MHz750mOhm @ 50mA, 100MHz500 mW150°C (TJ)1005 (2512 Metric)1005 (2512)
Showing
1 - 2
of 2

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.