Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
L9204F
L9204F
RF PIN DIODE 180V 1W PLASTIC PKG
CEL
65
In Stock
1 : $4.77000
Bulk
-
Bulk
ActivePIN - Single180V50 mA0.9pF @ 40V, 100MHz650mOhm @ 50mA, 100MHz1 W150°C (TJ)SOD-123TSOD-123ST
L9204F
L9204FR
RF PIN DIODE 180V 1W PLASTIC PKG
CEL
0
In Stock
3,000 : $1.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single180V50 mA0.9pF @ 40V, 100MHz650mOhm @ 50mA, 100MHz1 W150°C (TJ)SOD-123TSOD-123ST
Showing
1 - 2
of 2

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.