Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
RF PIN DIODE 180V 1W AXIAL GLASS
L407CDT
RF PIN DIODE 180V 1W AXIAL GLASS
CEL
0
In Stock
2,000 : $1.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePIN - Single180V100 mA2pF @ 0V, 100MHz800mOhm @ 50mA, 470MHz1 W175°C (TJ)DO-204AL, DO-41, AxialDO-41
RF PIN DIODE 180V 1W AXIAL GLASS
L407CDB
RF PIN DIODE 180V 1W AXIAL GLASS
CEL
0
In Stock
100 : $4.53900
Bulk
-
Bulk
ActivePIN - Single180V100 mA2pF @ 0V, 100MHz800mOhm @ 50mA, 470MHz1 W175°C (TJ)DO-204AL, DO-41, AxialDO-41
Showing
1 - 2
of 2

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.