Rohm Semiconductor TO-247-2 Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584 In Stock | 1 : $3.72000 Tube | Tariff may apply if shipping to the United States | - | Tube | Not For New Designs | Standard | 650 V | 30A | 2.3 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 650 V | - | Through Hole | TO-247-2 | TO-247GE | 175°C | ||
622 In Stock | 1 : $5.72000 Tube | Tariff may apply if shipping to the United States | - | Tube | Not For New Designs | Standard | 650 V | 30A | 1.5 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 650 V | - | Through Hole | TO-247-2 | TO-247GE | 175°C | ||
594 In Stock | 1 : $7.19000 Tube | Tariff may apply if shipping to the United States | - | Tube | Not For New Designs | Standard | 650 V | 60A | 1.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 650 V | - | Through Hole | TO-247-2 | TO-247GE | 175°C | ||
566 In Stock | 1 : $7.20000 Tube | Tariff may apply if shipping to the United States | - | Tube | Not For New Designs | Standard | 650 V | 60A | 2.3 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 10 µA @ 650 V | - | Through Hole | TO-247-2 | TO-247GE | 175°C |