Showing
1 - 25
of 1,659
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
239,442
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard75 V300mA (DC)1 V @ 10 mAFast Recovery =< 500ns, > 200mA (Io)8 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)-65°C ~ 150°C
110,099
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01452
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard75 V300mA (DC)1 V @ 10 mAFast Recovery =< 500ns, > 200mA (Io)8 ns25 nA @ 20 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)-65°C ~ 150°C
DO-35
1N914BTR
DIODE GEN PURP 100V 200MA DO35
onsemi
30,924
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-35
1N4148-T26A
DIODE GEN PURP 100V 200MA DO35
onsemi
177,211
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01243
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
DO-35
1N914B
DIODE GEN PURP 100V 200MA DO35
onsemi
50,678
In Stock
1 : $0.10000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-35
1N914TR
DIODE GEN PURP 100V 200MA DO35
onsemi
136,712
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
1,318,285
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-35
1N4148TA
DIODE GEN PURP 100V 200MA DO35
onsemi
180,609
In Stock
700,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01365
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
DO-35
1N4148
DIODE GEN PURP 100V 200MA DO35
onsemi
380,291
In Stock
1 : $0.10000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-35
1N914
DIODE GEN PURP 100V 200MA DO35
onsemi
101,666
In Stock
1 : $0.10000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-35
1N4148-T50R
DIODE GEN PURP 100V 200MA DO35
onsemi
115,990
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
do-41
1N4001G
DIODE GEN PURP 1A 50V DO-41
Taiwan Semiconductor Corporation
20,000
In Stock
5,000 : $0.10696
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard50 V1A (DC)1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 50 V10pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)-55°C ~ 150°C
DO-35
1N4448TR
DIODE GEN PURP 100V 200MA DO35
onsemi
67,246
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
DO-35
1N4448
DIODE GEN PURP 100V 200MA DO35
onsemi
52
In Stock
1 : $0.11000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
DO-201AD
FR305G
DIODE GPP 600V 3A DO201AD
SMC Diode Solutions
1,250
In Stock
1,250 : $0.11858
Tape & Box (TB)
-
Tape & Box (TB)
ActiveStandard600 V3A1.3 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)250 ns5 µA @ 420 V60pF @ 4V, 1MHzThrough HoleDO-201AD, AxialDO-201AD-65°C ~ 150°C
DO-35
1N4454TR
DIODE GEN PURP 50V 200MA DO35
onsemi
674
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard50 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 50 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
DO-35
1N916B
DIODE GEN PURP 100V 200MA DO35
onsemi
7,726
In Stock
1 : $0.12000
Bulk
-
Bulk
ActiveStandard100 V200mA1 V @ 20 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-55°C ~ 175°C
DO-35
1N4149
DIODE GEN PURP 100V 500MA DO35
onsemi
29,897
In Stock
45,000
Factory
1 : $0.13000
Bulk
-
Bulk
ActiveStandard100 V500mA1 V @ 10 mAFast Recovery =< 500ns, > 200mA (Io)4 ns25 nA @ 20 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
DO-35
1N4149TR
DIODE GEN PURP 100V 500MA DO35
onsemi
9,266
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V500mA1 V @ 10 mAFast Recovery =< 500ns, > 200mA (Io)4 ns25 nA @ 20 V2pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
DO-35
1N914-T50A
DIODE GEN PURP 100V 200MA DO35
onsemi
199,746
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.02097
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35150°C (Max)
DO-34
1SS133M R0G
DIODE GEN PURP 90V 150MA DO34
Taiwan Semiconductor Corporation
42,020
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard90 V150mA1.2 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V4pF @ 0V, 1MHzThrough HoleDO-204AG, DO-34, AxialDO-34175°C (Max)
DO-35
1N4447
DIODE GEN PURP 100V DO35
onsemi
1,516
In Stock
30,000
Factory
1 : $0.14000
Bulk
-
Bulk
ActiveStandard100 V--Standard Recovery >500ns, > 200mA (Io)---Through HoleDO-204AH, DO-35, AxialDO-35175°C (Max)
3,532
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard25 V150mA1 V @ 30 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 25 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)-65°C ~ 175°C
37,631
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02200
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard75 V150mA720 mV @ 5 mASmall Signal =< 200mA (Io), Any Speed8 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)175°C (Max)
39,845
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveStandard100 V300mA1 V @ 10 mAFast Recovery =< 500ns, > 200mA (Io)4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)-65°C ~ 175°C
Showing
1 - 25
of 1,659

Through Hole Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.