Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,000 Marketplace | 9,072 : $0.03000 Bulk | - | Bulk | Active | Standard | 125 V | 200mA | 1.2 V @ 300 mA | Small Signal =< 200mA (Io), Any Speed | 60 ns | 50 nA @ 100 V | 2.5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | 175°C (Max) | ||
163,275 Marketplace | 9,072 : $0.03000 Bulk | - | Bulk | Active | Standard | 150 V | 200mA | 1.1 V @ 300 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | ||
50,000 Marketplace | 2,423 : $0.12000 Bulk | - | Bulk | Active | Standard | 100 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 150°C | ||
2,812 Marketplace | 2,812 : $0.12000 Bulk | - | Bulk | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12.5 ns | 100 µA @ 30 V | 485pF @ 0V, 1MHz | Surface Mount | DO-214AD, SMAF | DO-214AD (SMAF) | -55°C ~ 150°C | ||
4,967 Marketplace | 2,242 : $0.13000 Bulk | Bulk | Active | Standard | 100 V | 1.5A | 1 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 50pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
815 Marketplace | 815 : $0.43000 Bulk | - | Bulk | Active | Standard | 400 V | 6A | 1.2 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | 25 ns | 2 µA @ 400 V | 60pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 175°C | ||
339,606 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | Standard | 250 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -50°C ~ 200°C | ||
1,466,440 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
12,000 Marketplace | 2,551 : $0.12000 Bulk | - | Bulk | Active | Schottky | 40 V | 1.5A | 590 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 33 ns | 75 µA @ 40 V | 85pF @ 2V, 1MHz | Surface Mount | 2-XDFN | 2-DSN (1.4x0.6) | 150°C (Max) | ||
34,775 Marketplace | 2,061 : $0.15000 Bulk | - | Bulk | Active | Standard | 800 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 45pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-15 | -65°C ~ 150°C | ||
71,574 Marketplace | 6,820 : $0.04000 Bulk | - | Bulk | Active | Standard | 150 V | 200mA | 1.1 V @ 300 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 2pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | 175°C (Max) | ||
104,151 Marketplace | 2,809 : $0.11000 Bulk | - | Bulk | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -50°C ~ 175°C | ||
5,057 Marketplace | 1,067 : $0.28000 Bulk | - | Bulk | Active | Standard | 800 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | 75pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
224,424 Marketplace | 5,924 : $0.05000 Bulk | - | Bulk | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | Surface Mount | DO-214AC, SMA | DO-214AC, SMA | -50°C ~ 150°C | ||
27,813 Marketplace | 1,284 : $0.23000 Bulk | - | Bulk | Active | Standard | 50 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 70pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-15 | -65°C ~ 150°C | ||
55,870 Marketplace | 5,106 : $0.06000 Bulk | - | Bulk | Active | Standard | 50 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C | ||
5,000 Marketplace | 1,154 : $0.26000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 150 V | 95pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
1,488 Marketplace | 380 : $0.79000 Bulk | - | Bulk | Active | Standard | 200 V | 10A | 1.15 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 100 µA @ 200 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK (TO-263) | -65°C ~ 150°C | ||
37,775 Marketplace | 4,676 : $0.06000 Bulk | - | Bulk | Active | Standard | 200 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | ||
2,007,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | Standard | 150 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
51,180 Marketplace | 3,089 : $0.10000 Bulk | - | Bulk | Active | Standard | 100 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | - | Through Hole | DO-204AC, DO-41, Axial | DO-41/DO-204AC | -50°C ~ 175°C | ||
175,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
4,017 Marketplace | 458 : $0.66000 Bulk | - | Bulk | Active | Standard | 200 V | 6A | 1 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 200 V | - | Through Hole | TO-251-3 Short Leads, IPak, TO-251AA | I-PAK | -65°C ~ 175°C | ||
27,000 Marketplace | 11,539 : $0.03000 Bulk | - | Bulk | Active | Standard | 70 V | 200mA | 1.1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 50 V | 2.5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -55°C ~ 150°C | ||
5,026 Marketplace | 5,026 : $0.06000 Bulk | - | Bulk | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C |