Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
738,741 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | |||
0 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.07123 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
0 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.21195 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 60 V | 3A | 740 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
0 Marketplace | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - |