Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,533,843 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1 V @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 100°C | ||
958,212 In Stock 1,740,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
44,841 In Stock | 1 : $0.46000 Cut Tape (CT) 600 : $0.18978 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
3,000 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.03553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -55°C ~ 150°C | |||
0 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.11287 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 125°C | ||
0 In Stock | 1 : $0.42000 Cut Tape (CT) 2,500 : $0.14869 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
0 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |