Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
7,748,254
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V150mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountSOD-123SOD-123-65°C ~ 150°C
SOD323
1PS76SB10,115
DIODE SCHOTTKY 30V 200MA SOD323
Nexperia USA Inc.
283,182
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed-2 µA @ 25 V10pF @ 1V, 1MHzSurface MountSC-76, SOD-323SOD-323125°C (Max)
Showing
1 - 2
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.