Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Diodes Rectifiers-single SMA/SMB
B240-13-F
DIODE SCHOTTKY 40V 2A SMB
Diodes Incorporated
26,934
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A500 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)500 µA @ 40 V200pF @ 4V, 1MHzSurface MountDO-214AA, SMBSMB-65°C ~ 150°C
DO-214AA SMB
SK33B-LTP
DIODE SCHOTTKY 30V 3A DO214AA
Micro Commercial Co
903
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)500 µA @ 30 V-Surface MountDO-214AA, SMBDO-214AA (SMB)-55°C ~ 150°C
Showing
1 - 2
of 2

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.