Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,540 In Stock 5,600 Factory | 1 : $5.96000 Cut Tape (CT) 800 : $3.73574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 37A | 1.6 V @ 37 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 600 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | -40°C ~ 150°C | |||
65 In Stock | 1 : $4.14000 Cut Tape (CT) 800 : $2.59599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 40A | 1.44 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | 50pF @ 150V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 175°C | |||
2,490 In Stock | 1 : $2.48000 Cut Tape (CT) 2,500 : $1.22205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 2.02 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 50 µA @ 600 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252AA | -40°C ~ 175°C | |||
4 In Stock 2,500 Factory | 1 : $2.05000 Cut Tape (CT) 2,500 : $1.01370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 10A | 1.27 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252AA | -55°C ~ 175°C | |||
2,201 In Stock | 1 : $7.74000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
10 In Stock | 1 : $2.26000 Tube | Tube | Active | Standard | 300 V | 15A | 1.26 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
5 In Stock 550 Factory | 1 : $3.95000 Tube | Tube | Active | Standard | 600 V | 30A | 2.52 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 250 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
30 In Stock 660 Factory | 1 : $11.39000 Tube | - | Tube | Active | Standard | 600 V | 30A | 2.36 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 50 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 150°C | ||
50 In Stock | 1 : $2.22000 Tube | Tube | Active | Standard | 400 V | 10A | 1.32 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | TO-220FP | -55°C ~ 175°C | |||
30 In Stock | 1 : $2.92000 Tube | - | Tube | Active | Standard | 600 V | 10A | 2.35 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 15 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
22 In Stock | 1 : $5.21000 Cut Tape (CT) 800 : $3.26161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263AA | -55°C ~ 150°C | ||
5,979 In Stock | 1 : $5.21000 Cut Tape (CT) 800 : $3.26161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263 (D2Pak) | -55°C ~ 150°C | ||
2,198 In Stock | 1 : $2.78000 Cut Tape (CT) 2,500 : $1.52760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 10A | 1.55 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1200 V | 1pF @ 400V, 1MHz | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252AA | -55°C ~ 175°C | ||
1,232 In Stock | 1 : $4.50000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.75 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
50 In Stock | 1 : $2.15000 Tube | Tube | Active | Standard | 600 V | 10A | 2.1 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 60 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
2 In Stock | 1 : $5.29000 Tube | - | Tube | Active | Standard | 600 V | 37A | 1.6 V @ 37 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
139 In Stock | 1 : $2.60000 Tube | Tube | Active | Standard | 600 V | 15A | 2.04 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
29 In Stock | 1 : $3.06000 Tube | - | Tube | Active | Standard | 1200 V | 11A | 2.6 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 250 µA @ 1200 V | 6pF @ 600V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263HV | -40°C ~ 150°C | ||
11 In Stock | 1 : $3.36000 Tube | - | Tube | Active | Standard | 1200 V | 12A | 3.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 100 µA @ 1200 V | 5pF @ 600V, 1MHz | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263HV | -55°C ~ 175°C | ||
410 In Stock | 1 : $11.06000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
87 In Stock | 1 : $4.27000 Tube | Tube | Active | Standard | 600 V | 30A | 1.61 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 250 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
20 In Stock 3,800 Factory | 1 : $2.22000 Tube | - | Tube | Active | Standard | 600 V | 10A | 1.5 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 20 µA @ 600 V | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | TO-220ACFP | -55°C ~ 150°C | ||
56 In Stock | 1 : $88.38000 Box | - | Box | Active | Standard | 1200 V | 453A | 1.96 V @ 520 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 24 mA @ 1200 V | - | Chassis Mount | Y4-M6 | Y4-M6 | -40°C ~ 150°C | ||
66 In Stock | 1 : $4.22000 Tube | Tube | Active | Standard | 300 V | 30A | 1.17 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 300 V | 42pF @ 150V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
18 In Stock 2,100 Factory | 1 : $1.77000 Tube | Tube | Active | Standard | 300 V | 10A | 1.27 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C |