Showing
1 - 25
of 438
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAV199E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
894,732
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Series ConnectionStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAT5404E6327HTSA1
DIODE ARRAY SCHOTTKY 30V SOT23
Infineon Technologies
323,540
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAS7005E6327HTSA1
DIODE ARRAY SCHOTTKY 70V SOT23
Infineon Technologies
69,488
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAS7004E6327HTSA1
DIODE ARRAY SCHOTTKY 70V SOT23
Infineon Technologies
10,536
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
BAT54W135
BAS4005WH6327XTSA1
DIODE ARRAY SCHOTTKY 40V SOT323
Infineon Technologies
11,054
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed100 ps1 µA @ 30 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
PB20_DD1682170244
DD89N16KHPSA1
DIODE MODULE GP 1600V 89A
Infineon Technologies
27
In Stock
1 : $122.10000
Tray
-
Tray
Active1 Pair Common CathodeStandard1600 V89A1.5 V @ 300 AStandard Recovery >500ns, > 200mA (Io)-20 mA @ 1600 V-40°C ~ 150°CChassis MountModuleModule
SOT-23-3
BAV199E6433HTMA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
113,941
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.05103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Series ConnectionStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAV70E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
60,512
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Common CathodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
SMBD7000E6327HTSA1
DIODE ARRAY GP 100V 200MA SOT23
Infineon Technologies
102,052
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 100 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAV170E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
41,017
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Common CathodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAT5406E6327HTSA1
DIODE ARRAY SCHOTTKY 30V SOT23
Infineon Technologies
24,762
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
NTR4501NST1G
BAS7004E6433HTMA1
DIODE ARRAY SCHOTTKY 70V SOT23
Infineon Technologies
54,382
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.10920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
BAT1805E6327
BAS4004E6433HTMA1
DIODE ARRAY SCHOTTKY 40V SOT23
Infineon Technologies
16,830
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.10920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed100 ps1 µA @ 30 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-363 PKG
BAV99SH6327XTSA1
DIODE ARRAY GP 80V 200MA SOT363
Infineon Technologies
36,260
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy2 Pair Series ConnectionStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns150 nA @ 70 V150°C (Max)Surface Mount6-VSSOP, SC-88, SOT-363PG-SOT363-6-3
BAT54W135
BAT5405WH6327XTSA1
DIODE ARRAY SCHOTTKY 30V SOT323
Infineon Technologies
119,746
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SOT-323
BAT6406WH6327XTSA1
DIODE ARRAY SCHOTTKY 40V SOT323
Infineon Technologies
18,000
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky40 V120mA750 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 30 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SOT-323
BAT6404WH6327XTSA1
DIODE ARRAY SCHOTTKY 40V SOT323
Infineon Technologies
8,560
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V120mA750 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 30 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SOT-323
BAS7005WH6327XTSA1
DIODE ARRAY SCHOTTKY 70V SOT323
Infineon Technologies
8,661
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SOT-363 PKG
BAS16SH6327XTSA1
DIODE ARRAY GP 80V 200MA SOT363
Infineon Technologies
17,900
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy3 IndependentStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 75 V150°C (Max)Surface Mount6-VSSOP, SC-88, SOT-363PG-SOT363-PO
SOT-23-3
BAT1804E6327HTSA1
DIODE ARRAY GP 35V 100MA SOT23
Infineon Technologies
8,701
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard35 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed120 ns20 nA @ 20 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
SOT-23-3
BAW156E6327HTSA1
DIODE ARRAY GP 80V 200MA SOT23
Infineon Technologies
5,439
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.07829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Common AnodeStandard80 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed1.5 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
BAT54W135
BAS4006WH6327XTSA1
DIODE ARRAY SCHOTTKY 40V SOT323
Infineon Technologies
92,955
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed100 ps1 µA @ 30 V150°C (Max)Surface MountSC-70, SOT-323PG-SOT323
SOT-343 PKG
BAS7007WH6327XTSA1
DIODE ARRAY SCHOTTKY 70V SOT343
Infineon Technologies
70,571
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 IndependentSchottky70 V70mA (DC)1 V @ 15 mASmall Signal =< 200mA (Io), Any Speed100 ps100 nA @ 50 V150°C (Max)Surface MountSC-82A, SOT-343PG-SOT343-4-1
SOT-343 Pkg
BAS12507WH6327XTSA1
DIODE ARRAY SCHOTTKY 25V SOT343
Infineon Technologies
4,968
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.35385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 IndependentSchottky25 V100mA (DC)950 mV @ 35 mASmall Signal =< 200mA (Io), Any Speed-150 nA @ 25 V150°C (Max)Surface MountSC-82A, SOT-343PG-SOT343-4-3
SOT-23-3
MMBD7000LT1HTSA1
DIODE ARRAY GP 100V 200MA SOT23
Infineon Technologies
43,351
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy1 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 100 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
Showing
1 - 25
of 438

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.