Showing
1 - 25
of 103
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
6,995
In Stock
1 : $0.88000
Tube
Tube
Active1 Pair Common CathodeStandard600 V4A2.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)42 ns3 µA @ 600 V-55°C ~ 150°CThrough HoleTO-220-3TO-220-3
1,016
In Stock
1 : $0.99000
Tube
Tube
Active1 Pair Common CathodeStandard600 V4A (DC)2.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)42 ns3 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
279
In Stock
1 : $59.32000
Bulk
Bulk
Active2 IndependentStandard1200 V70A4 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)145 ns75 µA @ 1200 V-Chassis MountSOT-227-4, miniBLOCSOT-227
160
In Stock
1 : $54.10000
Tray
Tray
Active2 IndependentStandard1200 V45A (DC)3.3 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)-75 µA @ 1200 V-55°C ~ 150°CChassis MountSOT-227-4, miniBLOCSOT-227
0
In Stock
1 : $6.92000
Tube
Tube
Active1 Pair Common CathodeStandard600 V15A1.7 V @ 1.5 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-55°C ~ 150°CThrough HoleTO-247-3TO-247AC
0
In Stock
1 : $1.93000
Tube
Tube
Active1 Pair Common CathodeStandard600 V15A (DC)2 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
1 : $1.19000
Tube
Tube
Active1 Pair Common CathodeStandard600 V8A (DC)2.1 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)55 ns5 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
1 : $1.21000
Tube
Tube
Active1 Pair Common CathodeStandard600 V8A2.1 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)55 ns5 µA @ 600 V-55°C ~ 150°CThrough HoleTO-220-3TO-220-3
0
In Stock
1 : $1.80000
Tube
Tube
Active1 Pair Common CathodeStandard600 V15A2 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-55°C ~ 150°CThrough HoleTO-220-3TO-220-3
0
In Stock
1 : $8.92000
Tube
Tube
Active1 Pair Common CathodeStandard1200 V8A3.3 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)28 ns10 µA @ 1200 V-55°C ~ 150°CThrough HoleTO-247-3TO-247AC
0
In Stock
1 : $58.63000
Tube
Tube
Active2 IndependentStandard1200 V110A (DC)3.6 V @ 100 AFast Recovery =< 500ns, > 200mA (Io)58 ns75 µA @ 1200 V-Chassis MountSOT-227-4, miniBLOCSOT-227
0
In Stock
800 : $0.58875
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard600 V4A (DC)2.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)42 ns3 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $0.58875
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard600 V4A (DC)2.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)42 ns3 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $0.81280
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard600 V8A (DC)2.1 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)55 ns5 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $0.81280
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard600 V8A (DC)2.1 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)55 ns5 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $0.96674
Tape & Reel (TR)
Tape & Reel (TR)
Active-Standard1200 V-4.3 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)95 ns10 µA @ 1200 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $0.96674
Tape & Reel (TR)
Tape & Reel (TR)
Active-Standard1200 V-4.3 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)95 ns10 µA @ 1200 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $1.31189
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard600 V15A (DC)2 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
800 : $1.31189
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard600 V15A (DC)2 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB (D²PAK)
0
In Stock
500 : $3.46264
Tube
Tube
Active1 Pair Common CathodeStandard600 V8A1.7 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)18 ns5 µA @ 600 V-55°C ~ 150°CThrough HoleTO-247-3TO-247AC
0
In Stock
500 : $5.17076
Tube
Tube
Active1 Pair Common CathodeStandard1200 V6A3 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)26 ns5 µA @ 1200 V-55°C ~ 150°CThrough HoleTO-247-3TO-247AC
0
In Stock
500 : $10.00396
Tube
Tube
Active1 Pair Common CathodeStandard1200 V16A3 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)30 ns20 µA @ 1200 V-55°C ~ 150°CThrough HoleTO-247-3TO-247AC
0
In Stock
10 : $38.74200
Tray
Tray
Active1 Pair Common CathodeStandard600 V167A2.1 V @ 140 AFast Recovery =< 500ns, > 200mA (Io)33 ns4 mA @ 480 V-55°C ~ 150°CChassis MountTO-244ABTO-244AB
0
In Stock
160 : $51.35875
Tray
Tray
Active2 IndependentStandard600 V70A (DC)1.7 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)90 ns20 µA @ 600 V-55°C ~ 150°CChassis MountSOT-227-4, miniBLOCSOT-227
0
In Stock
10 : $51.76000
Tube
Tube
Active1 Pair Common CathodeStandard400 V240A1.5 V @ 240 AFast Recovery =< 500ns, > 200mA (Io)120 ns5 nA @ 400 V-Chassis MountTO-244ABTO-244AB
Showing
1 - 25
of 103

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.