Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete3 Pair Series ConnectionStandard20 V100mA2.91 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 µA @ 20 V-65°C ~ 150°CSurface MountSOT-23-6SOT-26
0
In Stock
Obsolete
-
Bulk
Obsolete3 Pair Series ConnectionStandard20 V100mA2.91 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 µA @ 20 V-65°C ~ 150°CSurface MountSOT-23-6SOT-26
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete4 Pair Series ConnectionStandard20 V100mA4.1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 µA @ 20 V-65°C ~ 150°CSurface MountSOT-23-6SOT-26
0
In Stock
Obsolete
-
Bulk
Obsolete4 Pair Series ConnectionStandard20 V100mA4.1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 µA @ 20 V-65°C ~ 150°CSurface MountSOT-23-6SOT-26
Showing
of 4

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.