Showing
1 - 25
of 306
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
BC847A
BAV70QA147
NEXPERIA BAV70 - HIGH-SPEED SWI
NXP USA Inc.
189,350
Marketplace
11,402 : $0.03000
Bulk
Bulk
Active1 Pair Common CathodeStandard100 V175mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface Mount3-XDFN Exposed PadDFN1010D-3
ADM6315-31D2ARTZRL
BAS28,215
NEXPERIA BAS28 - RECTIFIER DIODE
NXP Semiconductors
901,635
Marketplace
8,849 : $0.03000
Bulk
-
Bulk
Active2 IndependentStandard75 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V150°C (Max)Surface MountTO-253-4, TO-253AASOT-143B
Automotive, AEC-Q101 Series
BAS21VD,135
DIODE ARRAY GP 200V 200MA 6TSOP
Nexperia USA Inc.
32,608
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.09464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 IndependentStandard200 V200mA (DC)1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V150°C (Max)Surface MountSC-74, SOT-4576-TSOP
SOT23
BAT54C,235
DIODE ARRAY SCHOTTKY 30V SOT23
Nexperia USA Inc.
18,508
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BAV23S,215
DIODE ARRAY GP 200V 225MA SOT23
Nexperia USA Inc.
29,683
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard200 V225mA (DC)1 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 200 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
3-HUSON
PMEG4010CPASX
DIODE SCHOTTKY 40V 1A SOT1061
Nexperia USA Inc.
3,000
In Stock
3,000 : $0.16101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)3.5 ns55 µA @ 40 V150°C (Max)Surface Mount3-UDFN Exposed PadDFN2020D-3
PMEG060T040CLPEZ
PMEG060T040CLPE-QZ
PMEG060T040CLPE-Q/SOT1289B/CFP
Nexperia USA Inc.
4,990
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.25635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky60 V2A620 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)12 ns1.2 µA @ 60 V175°CSurface MountTO-277, 3-PowerDFNCFP15B
3-HUSON
PMEG6010CPA,115
DIODE ARRAY SCHOTTKY 60V 3HUSON
Nexperia USA Inc.
9,505
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.15296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky60 V1A540 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)40 ns100 µA @ 60 V150°C (Max)Surface Mount3-PowerUDFN3-HUSON (2x2)
SOT-323
BAS21SW,115
DIODE ARRAY GP 250V 225MA SOT323
Nexperia USA Inc.
51,295
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard250 V225mA (DC)1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 200 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT363
BAV99S,135
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
73,800
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.05258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT143
BAS28,235
DIODE ARRAY GP 75V 215MA SOT143B
Nexperia USA Inc.
12,302
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.05388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 IndependentStandard75 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V150°C (Max)Surface MountTO-253-4, TO-253AASOT-143B
SOT23
BAS31,215
DIODE ARRAY AVALANCHE 90V SOT23
Nexperia USA Inc.
1,500
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.07017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionAvalanche90 V250mA (DC)1 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 90 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
PNE20040CPEZ
PNE200100CPE-QZ
HYPERFAST/ULTRAFAST RECOVERY REC
Nexperia USA Inc.
5,000
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.45915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V5A950 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)30 ns1 µA @ 200 V175°CSurface MountTO-277, 3-PowerDFNCFP15B
SOT-323
1PS300,115
DIODE ARRAY GP 80V 170MA SOT323
Nexperia USA Inc.
13
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeStandard80 V170mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT363
BAV99S,115
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
358,532
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
PNE20040CPEZ
PNE20080CPE-QZ
HYPERFAST/ULTRAFAST RECOVERY REC
Nexperia USA Inc.
5,000
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.41745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V4A0.93 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)30 ns1 µA @ 200 V175°CSurface MountTO-277, 3-PowerDFNCFP15B
BAV199S-Q/SOT363/SC-88
BAV199S-QZ
BAV199S-Q/SOT363/SC-88
Nexperia USA Inc.
9,900
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.09579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionStandard75 V215mA (DC)1.25 V @ 150 mAStandard Recovery >500ns, > 200mA (Io)3 µs5 nA @ 75 V150°CSurface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
PNE20040CPEZ
PNE20040CPEZ
HYPERFAST/ULTRAFAST RECOVERY REC
Nexperia USA Inc.
5,000
In Stock
5,000 : $0.21380
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common CathodeStandard200 V2A980 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns1 µA @ 200 V175°CSurface MountTO-277, 3-PowerDFNCFP15B
SOT363
BAV756S,115
DIODE ARRAY GP 90V 250MA 6TSSOP
Nexperia USA Inc.
61,581
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair CA + CCStandard90 V250mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
PMEG060T040CLPEZ
PMEG060T040CLPEZ
PMEG060T040CLPE/SOT1289B/CFP15
Nexperia USA Inc.
4,917
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.24420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky60 V2A620 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)12 ns1.2 µA @ 60 V175°CSurface MountTO-277, 3-PowerDFNCFP15B
BXXXXQX-QZ
BAV99QC-QZ
SMALL SIGNAL BIPOLAR IN DFN PACK
Nexperia USA Inc.
5,000
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.04304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CSurface Mount, Wettable Flank3-XDFN Exposed PadDFN1412D-3
SC-101 SOT-883
BAV70M,315
DIODE ARRAY GP 100V 150MA SOT883
Nexperia USA Inc.
92,240
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-101, SOT-883SOT-883
SOT-323
BAS21AW,115
DIODE ARRAY GP 250V 225MA SOT323
Nexperia USA Inc.
23,410
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeStandard250 V225mA (DC)1.25 V @ 200 mAFast Recovery =< 500ns, > 200mA (Io)50 ns100 nA @ 200 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT-323
1PS302,115
DIODE ARRAY GP 80V 170MA SOT323
Nexperia USA Inc.
11,123
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard80 V170mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-70, SOT-323SOT-323
SOT23
BAW156,215
DIODE ARRAY GP 75V 160MA SOT23
Nexperia USA Inc.
4,154
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeStandard75 V160mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
Showing
1 - 25
of 306

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.