Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SK2S200-150
SK2S120-100
DIODE MOD SCHOTT 100V 60A SOT227
SMC Diode Solutions
85
In Stock
1 : $18.05000
Bulk
-
Bulk
Active2 IndependentSchottky100 V60A910 mV @ 60 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 100 V-55°C ~ 150°CChassis MountSOT-227-4, miniBLOCSOT-227
ISOTOP
STPS200170TV1
DIODE MODULE 170V 100A ISOTOP
STMicroelectronics
894
In Stock
1 : $29.44000
Tube
-
Tube
Active2 IndependentSchottky170 V100A830 mV @ 100 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 170 V150°C (Max)Chassis MountISOTOPISOTOP®
ISOTOP
SK2S160-100
DIODE MOD SCHOTT 100V 80A SOT227
SMC Diode Solutions
49
In Stock
1 : $28.58000
Bulk
-
Bulk
Active2 IndependentSchottky100 V80A800 mV @ 80 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 100 V-40°C ~ 150°CChassis MountSOT-227-4, miniBLOCSOT-227
ISOTOP
STPS160H100TV
DIODE MODULE 100V 80A ISOTOP
STMicroelectronics
0
In Stock
1 : $27.52000
Tube
-
Tube
Active2 IndependentSchottky100 V80A800 mV @ 80 AFast Recovery =< 500ns, > 200mA (Io)-40 µA @ 100 V150°C (Max)Chassis MountISOTOPISOTOP®
MBR2X
MBR2X030A045
DIODE SCHOTTKY 45V 60A SOT227
GeneSiC Semiconductor
26
In Stock
1 : $45.38000
Bulk
-
Bulk
Active2 IndependentSchottky45 V60A700 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 45 V-40°C ~ 150°CChassis MountSOT-227-4, miniBLOCSOT-227
ISOTOP
STPS80H100TV
DIODE MODULE 100V 40A ISOTOP
STMicroelectronics
0
In Stock
1 : $21.51000
Tube
-
Tube
Active2 IndependentSchottky100 V40A780 mV @ 40 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 100 V150°C (Max)Chassis MountISOTOPISOTOP®
0
In Stock
1 : $21.70000
Tube
-
Tube
Active2 IndependentSchottky200 V250A1.2 V @ 200 AFast Recovery =< 500ns, > 200mA (Io)54 ns90 µA @ 200 V-55°C ~ 175°CChassis MountSOT-227-4, miniBLOCSOT-227
ISOTOP
STPS16045TV
DIODE MODULE 45V 80A ISOTOP
STMicroelectronics
0
In Stock
1 : $24.74000
Tube
-
Tube
Active2 IndependentSchottky45 V80A690 mV @ 80 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 45 V150°C (Max)Chassis MountISOTOPISOTOP®
ISOTOP
STPS12045TV
DIODE MODULE 45V 60A ISOTOP
STMicroelectronics
0
In Stock
1 : $23.00000
Tube
-
Tube
Active2 IndependentSchottky45 V60A670 mV @ 60 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 45 V150°C (Max)Chassis MountISOTOPISOTOP®
GHXS010A060S-D3
GSXD160A008S1-D3
DIODE SCHOTTKY 80V 160A SOT227
SemiQ
0
In Stock
65 : $41.75554
Tube
-
Tube
Active2 IndependentSchottky80 V160A840 mV @ 160 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 80 V-40°C ~ 150°CChassis MountSOT-227-4, miniBLOCSOT-227
SOT-227B,MINIBLOC  Pkg
DSS2X61-01A
DIODE MODULE 100V 60A SOT227B
IXYS
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key2 IndependentSchottky100 V60A910 mV @ 60 AFast Recovery =< 500ns, > 200mA (Io)-2 mA @ 100 V-Chassis MountSOT-227-4, miniBLOCSOT-227B
Showing
1 - 11
of 11

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.