Bridge Rectifiers

Results: 115
Stocking Options
Environmental Options
Media
Exclude
115Results

Showing
of 115
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RPMS310_R2_00601
BRIDGE RECT 1PHASE 1KV 3A M4
Panjit International Inc.
5,697
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10615
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
3 A
1.3 V @ 1.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M4
4-SIP, GBU
BRIDGE RECT 1PHASE 1KV 15A GBU-2
Panjit International Inc.
3,069
In Stock
1 : $0.93000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
15 A
1.05 V @ 7.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBU
GBU-2
GBJ1506ULV_T0-_00601
BRIDGE RECT 1PHASE 1KV 50A GBJ-2
Panjit International Inc.
984
In Stock
1 : $1.76000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
50 A
1.1 V @ 25 A
5 µA @ 1000 V
-55°C ~ 150°C
-
-
Through Hole
4-SIP, GBJ
GBJ-2
31-DF-S
BRIDGE RECT 1PHASE 1KV 1A 4-MDI
Panjit International Inc.
1,628
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.08712
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MDI
RPMS310_R2_00601
BRIDGE RECT 1PHASE 1KV 2A M4
Panjit International Inc.
46,014
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08120
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
2 A
1.05 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M4
RPMS310_R2_00601
BRIDGE RECT 1PHASE 1KV 3A M4
Panjit International Inc.
41,859
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08323
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
3 A
1.05 V @ 1.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M4
31-DF-S
BRIDGE RECT 1P 400V 800MA 4-MDI
Panjit International Inc.
2,340
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
800 mA
1 V @ 500 mA
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MDI
RPMS310_R2_00601
BRIDGE RECT 1PHASE 1KV 4A M4
Panjit International Inc.
26,564
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10048
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
4 A
1.05 V @ 2 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M4
RPMS310_R2_00601
BRIDGE RECT 1PHASE 1KV 4A M4
Panjit International Inc.
5,770
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.12438
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
4 A
1.3 V @ 2 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M4
31-DF-S
BRIDGE RECT 1P 100V 1A 4MICRODIP
Panjit International Inc.
1,276
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.18018
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
1 A
700 mV @ 500 mA
10 µA @ 100 V
-50°C ~ 125°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MicroDIP/SMD
RPM810_R2_00601
BRIDGE RECT 1PHASE 1KV 5A M8
Panjit International Inc.
1,943
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.14497
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
5 A
1.05 V @ 2.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M8
4-SIP
BRIDGE RECT 1PHASE 1KV 6A DXK
Panjit International Inc.
1,741
In Stock
1 : $0.62000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
6 A
1.05 V @ 3 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP
DXK
RPMS310_R2_00601
BRIDGE RECT 1PHASE 1KV 2A M4
Panjit International Inc.
8,930
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.14393
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
2 A
1.3 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M4
RPM810_R2_00601
BRIDGE RECT 1PHASE 1KV 5A M8
Panjit International Inc.
1,848
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.15787
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
5 A
1.3 V @ 2.5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M8
4-SIP
BRIDGE RECT 1PHASE 1KV 8A DXK
Panjit International Inc.
5,037
In Stock
1 : $0.66000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
8 A
1.05 V @ 4 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP
DXK
4-SIP
BRIDGE RECT 1PHASE 1KV 6A DXK
Panjit International Inc.
5,277
In Stock
1 : $0.71000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
6 A
1.3 V @ 3 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP
DXK
RPM810_R2_00601
BRIDGE RECT 1PHASE 1KV 6A M8
Panjit International Inc.
1,800
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.17587
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
6 A
1.3 V @ 3 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M8
GBL-2
BRIDGE RECT 1PHASE 1KV 4A GBL
Panjit International Inc.
14,318
In Stock
1 : $0.74000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
4 A
1.1 V @ 4 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBL
GBL
4-SIP
BRIDGE RECT 1PHASE 1KV 8A DXK
Panjit International Inc.
5,552
In Stock
1 : $0.74000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
8 A
1.3 V @ 4 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP
DXK
RPM810_R2_00601
BRIDGE RECT 1PHASE 1KV 10A M8
Panjit International Inc.
1,215
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.18296
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
10 A
1.05 V @ 5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M8
GBL-2
BRIDGE RECT 1PHASE 1KV 6A GBL-2
Panjit International Inc.
23,827
In Stock
1 : $0.75000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
6 A
1.05 V @ 3 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBL
GBL-2
4-SIP, GBU
BRIDGE RECT 1PHASE 1KV 4A GBU-2
Panjit International Inc.
4,790
In Stock
1 : $0.76000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
4 A
1.05 V @ 2 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBU
GBU-2
RPM810_R2_00601
BRIDGE RECT 1PHASE 1KV 8A M8
Panjit International Inc.
1,529
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.19351
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
8 A
1.3 V @ 4 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
M8
4-SIP, GBU
BRIDGE RECT 1PHASE 1KV 8A GBU-2
Panjit International Inc.
2,408
In Stock
1 : $0.86000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
8 A
1.05 V @ 4 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBU
GBU-2
4-SIP, GBU
BRIDGE RECT 1PHASE 1KV 10A GBU-2
Panjit International Inc.
9,551
In Stock
1 : $0.87000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
Single Phase
Standard
1 kV
10 A
1.05 V @ 5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBU
GBU-2
Showing
of 115

What is a bridge rectifier?


A bridge rectifier is a circuit that uses four diodes to steer both halves of an AC waveform so the load sees a single polarity. In other words, it turns alternating current into pulsating DC without needing a center-tapped transformer. The diodes conduct in pairs, flipping the negative half-cycle so current flow through the load always goes in the same direction. Compared with a half wave rectifier, a bridge uses both half-cycles, giving higher average DC voltage and lower ripple voltage for the same line frequency. It doesn’t eliminate losses (two diodes are always in the conduction path) but it makes better use of the input waveform and improves output quality. A capacitor placed across the load resistor acts as a filter, smoothing the pulsating output into a more usable DC supply.

Ratings and Thermal Limits
Rectifier selection starts with voltage, current, and thermal limits. The peak reverse voltage rating must exceed the maximum AC input, including transients. Current rating must cover both steady-state load and startup surge. Inrush current, especially with large filter capacitors, depends heavily on transformer impedance and capacitance, so a single datasheet number doesn’t tell the whole story. Thermally, two diodes conduct each half-cycle, so the bridge loses roughly: P ≈ 2 × V_F × I_load This is a useful first estimate, not the final answer. Forward voltage varies with temperature and current, and capacitor-input supplies create high peak currents rather than smooth DC. That means real dissipation can be worse than expected. Don’t stop at steady-state calculations - repeated heating and cooling cycles can fatigue solder joints and internal connections, especially in high-power or poorly cooled designs.

Ripple, Efficiency, and Line Effects
For a capacitor-input filter, a rough estimate of ripple voltage is: V_ripple ≈ I_load / (fC) where f is twice the AC frequency for a full wave rectifier. This assumes relatively constant load current. Real loads are often dynamic, so measured ripple is usually higher. Efficiency depends heavily on output voltage. In low-voltage supplies, the fixed diode drop becomes a large percentage of the total output, which is why designers often use Schottky diodes or synchronous rectification in those cases. A bridge feeding a capacitor also does not draw a smooth sine-wave current from the source. It pulls current in short, high peaks. That creates harmonics, degrades power factor, and can introduce noise or stress upstream components. In higher-power systems, this behavior often drives the need for additional filtering or power-factor correction.