Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BAV99,235
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
648,375
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BAV99,215
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
1,660,280
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-323
BAV99W,135
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
845,662
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
BAV99W,115
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
832,762
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
TO-236AB
BAV99-QR
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
58,150
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
3-XFDFN Exposed Pad
BAV99QAZ
DIODE ARRAY GP 90V 170MA 3DFN
Nexperia USA Inc.
251,698
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.04804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard90 V170mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface Mount3-XDFN Exposed PadDFN1010D-3
SOT363
BAV99S,115
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
704,832
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
BAV99S,135
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
35,456
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.05010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
3-XFDFN Exposed Pad
BAV99QCZ
DIODE ARR GP 100V 215MA 3DFN
Nexperia USA Inc.
34,449
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.03996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)--Surface Mount, Wettable Flank3-XDFN Exposed PadDFN1412D-3
SOT-323
BAV99W-QF
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
36,239
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
MAXMAXMAX15202ATE+
BAV99QA,147
DIODE ARRAY GP 90V 170MA 3DFN
Nexperia USA Inc.
10,000
Marketplace
10,000 : $0.03000
Bulk
-
Bulk
Active1 Pair Series ConnectionStandard90 V170mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface Mount3-XDFN Exposed PadDFN1010D-3
BXXXXQX-QZ
BAV99QC-QZ
DIODE ARR GP 100V 215MA 3DFN
Nexperia USA Inc.
4,400
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.04203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface Mount, Wettable Flank3-XDFN Exposed PadDFN1412D-3
TO-236AB
BAV99-QVL
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
50,000 : $0.01713
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-323
BAV99W-QX
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Check Lead Time
39,000 : $0.02448
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
DIODE ARRAY GP 90V 290MA 3DFN
BAV99QA-QZ
DIODE ARRAY GP 90V 290MA 3DFN
Nexperia USA Inc.
0
In Stock
Check Lead Time
5,000 : $0.05052
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Series ConnectionStandard90 V290mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface Mount3-XDFN Exposed PadDFN1010D-3
SOT363
BAV99S-QF
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : $0.05268
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2 Pair Series ConnectionStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
BAV99S-QX
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : $0.06371
Tape & Reel (TR)
-
Tape & Reel (TR)
Active2 Pair Series ConnectionStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°CAutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
TO-236AB
BAV99/8,215
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)--Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BAV99/8,235
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT363
BAV99S/ZLF
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT-323
BAV99W/ZLF
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)--Surface MountSC-70, SOT-323SOT-323
SOT363
BAV99S/ZLX
DIODE ARRAY GP 100V 200MA 6TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete2 Pair Series ConnectionStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)--Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT-323
BAV99W/ZLX
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)--Surface MountSC-70, SOT-323SOT-323
DIODE ARRAY GP 100V 215MA
BAV99/DG/B4R
DIODE ARRAY GP 100V 215MA
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface Mount--
DIODE ARRAY GP 100V 215MA TO236
BAV99/DG/B4VL
DIODE ARRAY GP 100V 215MA TO236
Nexperia USA Inc.
0
In Stock
Active
Tape & Reel (TR)
Active1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)AutomotiveAEC-Q101Surface Mount--
Showing
of 35

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.