Diode Arrays

Results: 507
Manufacturer
GeneSiC SemiconductorInfineon TechnologiesIXYSKYOCERA AVXLittelfuse Inc.Micro Commercial CoMicrochip TechnologyPowerex Inc.SanRex CorporationSensata-CrydomSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Series
-448B48DAA200XA1800NADCG 160X650NADMA200XA1600NAFREDHEXFRED®HTZ180DMDMA1400C1600CCMDMA280P1600YDMDMA700P1600CCPOW-R-BLOK™
Packaging
BoxBulkTape & Reel (TR)TrayTube
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode1 Pair Series Connection
Technology
-AvalancheSiC (Silicon Carbide) SchottkySingle Phase (Braking)Standard
Voltage - DC Reverse (Vr) (Max)
650 V700 V800 V1000 V1200 V1400 V1600 V1700 V1800 V2000 V2200 V2400 V2600 V2800 V
Current - Average Rectified (Io) (per Diode)
1.3A1.5A15A20A30A35A36A40A50A60A60A (DC)64A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 500 A1.05 V @ 100 A1.05 V @ 300 A1.07 V @ 200 A1.07 V @ 300 A1.1 V @ 100 A1.1 V @ 150 A1.1 V @ 200 A1.1 V @ 300 A1.13 V @ 50 A1.13 V @ 210 A1.14 V @ 280 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns135 ns200 ns290 ns300 ns325 ns360 ns385 ns500 ns572 ns10 µs16.5 µs18 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V10 µA @ 800 V10 µA @ 1000 V10 µA @ 1200 V10 µA @ 1400 V10 µA @ 1600 V15 µA @ 600 V20 µA @ 800 V20 µA @ 1000 V20 µA @ 1200 V20 µA @ 1400 V20 µA @ 1600 V
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 175°C130°C150°C150°C (Max)-
Package / Case
3-MAGN-A-PAK™3-SMD ModuleA-3 ModuleADD-A-PAK (3)B48 ModuleD1D2F2 ModuleINT-A-PakINT-A-PAK (3)LP4MAGN-A-PAK
Supplier Device Package
-A3ADD-A-PAK®BG-PB34AT-1BG-PB34SB-1BG-PB50AT-1BG-PB50SB-1BG-PB60AT-1BG-PB60E2A-1ComPackD1D1P
Stocking Options
Environmental Options
Media
Marketplace Product
507Results
Search Entry
Applied FiltersRemove All

Showing
of 507
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
162-MCC Pkg
MDD172-16N1
DIODE MODULE GP 1600V 190A Y4-M6
IXYS
315
In Stock
1 : $53.14000
Box
-
Box
Active
1 Pair Series Connection
Standard
1600 V
190A
1.15 V @ 300 A
Standard Recovery >500ns, > 200mA (Io)
-
20 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Y4-M6
Y4-M6
PB20_DD1682170244
DD89N16KHPSA1
DIODE MODULE GP 1600V 89A
Infineon Technologies
56
In Stock
1 : $106.72000
Tray
-
Tray
Active
1 Pair Common Cathode
Standard
1600 V
89A
1.5 V @ 300 A
Standard Recovery >500ns, > 200mA (Io)
-
20 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
APTDF400KK120G
APTDF400KK120G
DIODE MODULE GP 1200V 470A SP6
Microchip Technology
31
In Stock
1 : $143.53000
Bulk
-
Bulk
Active
1 Pair Common Cathode
Standard
1200 V
470A
3 V @ 400 A
Fast Recovery =< 500ns, > 200mA (Io)
385 ns
250 µA @ 1200 V
-
-
-
Chassis Mount
LP4
SP6
TO-240;no-screwsl
MDD26-16N1B
DIODE MOD GP 1.6KV 36A TO240AA
IXYS
263
In Stock
1 : $24.77000
Box
-
Box
Active
1 Pair Series Connection
Standard
1600 V
36A
1.38 V @ 80 A
Standard Recovery >500ns, > 200mA (Io)
-
10 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
TO-240AA
TO-240AA
Power Module-Package A
MD16110A-DKM2MM
DIODE MODULE GP 1600V 110A A3
Littelfuse Inc.
138
In Stock
1 : $39.89000
Bulk
-
Bulk
Active
1 Pair Common Cathode
Standard
1600 V
110A
1.6 V @ 350 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
A-3 Module
A3
MDD142-16N1
MDD142-16N1
DIODE MODULE GP 1600V 165A Y4-M6
IXYS
26
In Stock
1 : $50.68000
Box
-
Box
Active
1 Pair Series Connection
Standard
1600 V
165A
1.3 V @ 300 A
Standard Recovery >500ns, > 200mA (Io)
-
20 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Y4-M6
Y4-M6
MEK250-12DA
MEK250-12DA
DIODE MODULE GP 1200V 260A Y4-M6
IXYS
40
In Stock
1 : $70.92000
Box
Box
Active
1 Pair Common Cathode
Standard
1200 V
260A
1.8 V @ 260 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
12 mA @ 1200 V
-40°C ~ 150°C
-
-
Chassis Mount
Y4-M6
Y4-M6
327
In Stock
1 : $37.42000
Bulk
-
Bulk
Active
1 Pair Common Cathode
Standard
1600 V
50A
-
Standard Recovery >500ns, > 200mA (Io)
-
10 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
ADD-A-PAK (3)
ADD-A-PAK®
PD200KN16
PD200KN16
DIODE MODULE GP 1.6KV 200A
KYOCERA AVX
33
In Stock
1 : $106.25000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
1600 V
200A
1.53 V @ 600 A
Standard Recovery >500ns, > 200mA (Io)
-
20 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
TO-240;no-screwsl
MDMA110P1600TG
DIODE MOD GP 1600V 110A TO240AA
IXYS
364
In Stock
1 : $24.37000
Box
-
Box
Active
1 Pair Series Connection
Standard
1600 V
110A
1.18 V @ 110 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
TO-240AA
TO-240AA
DD180N16SHPSA1
DD180N16SHPSA1
DIODE MODULE GP 1.6KV 192A
Infineon Technologies
1
In Stock
823
Marketplace
8 : $39.97000
Bulk
1 : $44.14000
Tray
-
Bulk
Tray
Active
1 Pair Series Connection
Standard
1600 V
192A
1.39 V @ 500 A
Standard Recovery >500ns, > 200mA (Io)
-
1 mA @ 1600 V
-40°C ~ 125°C
-
-
Chassis Mount
Module
Module
PD100KN8
PD100KN8
DIODE MODULE GP 800V 100A
KYOCERA AVX
31
In Stock
1 : $72.50000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
800 V
100A
1.41 V @ 320 A
Standard Recovery >500ns, > 200mA (Io)
-
7 mA @ 800 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
Power Module-Package S
MD18200S-DKM2MM
DIODE MODULE GP 1800V 200A S3
Littelfuse Inc.
178
In Stock
1 : $73.11000
Bulk
-
Bulk
Active
1 Pair Common Cathode
Standard
1800 V
200A
1.5 V @ 600 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 1800 V
-40°C ~ 150°C
-
-
Chassis Mount
S-3 Module
S3
PD200KN8
PD200KN8
DIODE MODULE GP 800V 200A
KYOCERA AVX
39
In Stock
1 : $93.75000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
800 V
200A
1.4 V @ 600 A
Standard Recovery >500ns, > 200mA (Io)
-
17 mA @ 800 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
PD200MYN18
PD200MYN18
DIODE MODULE GP 1800V 200A
KYOCERA AVX
31
In Stock
1 : $105.00000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
1800 V
200A
1.5 V @ 500 A
Standard Recovery >500ns, > 200mA (Io)
-
10 mA @ 1800 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
PD250KN8A
PD250KN8A
DIODE MODULE GP 800V 250A
KYOCERA AVX
40
In Stock
1 : $125.00000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
800 V
250A
1.57 V @ 800 A
Standard Recovery >500ns, > 200mA (Io)
-
17 mA @ 800 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
PD250KN16A
PD250KN16A
DIODE MODULE GP 1.6KV 250A
KYOCERA AVX
38
In Stock
1 : $131.34000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
1600 V
250A
1.72 V @ 800 A
Standard Recovery >500ns, > 200mA (Io)
-
17 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
Power Module-Package S
MD16200S-DKM2MM
DIODE MODULE GP 1600V 200A S3
Littelfuse Inc.
212
In Stock
1 : $69.24000
Bulk
-
Bulk
Active
1 Pair Common Cathode
Standard
1600 V
200A
1.5 V @ 600 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
S-3 Module
S3
Diode-Rect_D2
MD165A16D2-BP
DIODE MODULE GP 1600V 165A D2
Micro Commercial Co
80
In Stock
1 : $138.91000
Bulk
-
Bulk
Active
1 Pair Common Anode
Standard
1600 V
165A
1.4 V @ 300 A
Standard Recovery >500ns, > 200mA (Io)
-
9 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
D2
D2
MSCDC300A70AG-VIEW-A
MSCDC150KK70D1PAG
DIODE MOD SIC SCHOTT 700V D1P
Microchip Technology
34
In Stock
1 : $153.65000
Box
-
Box
Active
1 Pair Common Cathode
SiC (Silicon Carbide) Schottky
700 V
150A
1.8 V @ 150 A
No Recovery Time > 500mA (Io)
0 ns
600 µA @ 700 V
-40°C ~ 175°C
-
-
Chassis Mount
Module
D1P
TO-240;no-screwsl
MDD95-16N1B
DIODE MOD GP 1600V 120A TO240AA
IXYS
92
In Stock
1 : $35.05000
Box
-
Box
Active
1 Pair Series Connection
Standard
1600 V
120A
1.43 V @ 300 A
Standard Recovery >500ns, > 200mA (Io)
-
15 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
TO-240AA
TO-240AA
PD100KN16
PD100KN16
DIODE MODULE GP 1.6KV 100A
KYOCERA AVX
20
In Stock
1 : $102.58000
Bulk
-
Bulk
Active
1 Pair Series Connection
Standard
1600 V
100A
1.54 V @ 320 A
Standard Recovery >500ns, > 200mA (Io)
-
10 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
IHMDiode1682170244
DD600N16KHPSA3
DIODE MODULE GP 1.6KV 600A
Infineon Technologies
5
In Stock
1 : $262.41000
Tray
-
Tray
Active
1 Pair Series Connection
Standard
1600 V
600A
1.32 V @ 1800 A
Standard Recovery >500ns, > 200mA (Io)
-
40 mA @ 1600 V
-40°C ~ 150°C
-
-
Chassis Mount
Module
Module
DD100N16SHPSA1
DD100N16SHPSA1
DIODE MODULE GP 1.6KV 130A
Infineon Technologies
24
In Stock
1 : $26.56000
Tray
-
Tray
Active
1 Pair Series Connection
Standard
1600 V
130A
-
-
-
-
-
-
-
Chassis Mount
Module
Module
TO-240;no-screwsl
MDD56-14N1B
DIODE MOD GP 1.4KV 95A TO240AA
IXYS
70
In Stock
1 : $27.69000
Box
-
Box
Active
1 Pair Series Connection
Standard
1400 V
95A
1.48 V @ 200 A
Standard Recovery >500ns, > 200mA (Io)
-
10 mA @ 1400 V
-40°C ~ 150°C
-
-
Chassis Mount
TO-240AA
TO-240AA
Showing
of 507

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.