Diode Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,176 In Stock | 1 : $0.98000 Cut Tape (CT) 2,500 : $0.29997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 7.5A | 800 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 µA @ 100 V | 175°C (Max) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,360 In Stock | 1 : $2.00000 Cut Tape (CT) 1,000 : $0.73486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 200 V | 10A | 860 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 200 V | -40°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
580 In Stock | 1 : $17.30000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 55A (DC) | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 | |||
712 In Stock | 1 : $1.89000 Cut Tape (CT) 1,000 : $0.68896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 600 V | 10A | 1.8 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 8 µA @ 600 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
4,066 In Stock | 1 : $2.27000 Cut Tape (CT) 1,000 : $0.84733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | FERD (Field Effect Rectifier Diode) | 45 V | 20A | 460 mV @ 20 A | No Recovery Time > 500mA (Io) | - | 1.8 mA @ 45 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |