Diode Arrays

Results: 3
Manufacturer
onsemiSMC Diode Solutions
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Cathode1 Pair Series Connection
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V100 V
Current - Average Rectified (Io) (per Diode)
150mA200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns6 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V2.5 µA @ 70 V2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Supplier Device Package
SOT-23-3 (TO-236)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BAV70LT1G
DIODE ARRAY GP 100V 200MA SOT23
onsemi
0
In Stock
63,000
Marketplace
Check Lead Time
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01907
Tape & Reel (TR)
53,000 : $0.01000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active1 Pair Common CathodeStandard100 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns2.5 µA @ 70 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
BAV99
DIODE ARRAY GP 75V 150MA SOT23-3
SMC Diode Solutions
247,063
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard75 V150mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)6 ns2.5 µA @ 75 V-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT 23-3
BAT54CLT3G
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
36,283
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
of 3

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.