Diode Arrays

Results: 2
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Series Connection2 Pair Series Connection
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V80 V
Current - Average Rectified (Io) (per Diode)
100mA200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA1.2 V @ 100 mA
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C150°C (Max)
Package / Case
6-TSSOP, SC-88, SOT-363SOT-723
Supplier Device Package
SOT-363VESM
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
105,473
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSOT-723VESM
SOT 363
BAT54SDW-7-F
DIODE ARR SCHOT 30V 200MA SOT363
Diodes Incorporated
115,572
In Stock
954,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Series ConnectionSchottky30 V200mA (DC)1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-65°C ~ 125°CSurface Mount6-TSSOP, SC-88, SOT-363SOT-363
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.