Diode Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1 V @ 100 mA
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAT54C-7-F
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
1,011,739
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323
BAT54AW-7-F
DIODE ARR SCHOT 30V 200MA SOT323
Diodes Incorporated
170,388
In Stock
138,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.03388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.