DIN Rail Channel
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Slotted/Unslotted | Size | Length | Thickness | Material | Plating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,378 In Stock 6,793 Factory | 1 : $8.78000 Bulk | - | - | Bulk | Active | Top Hat | Slotted | 1.378" W x 0.287" H (35.00mm x 7.30mm) | 19.685" (500.00mm) | 0.039" (1.00mm) | Aluminum | - | ||
224 In Stock 4,017 Factory | 1 : $11.74000 Bulk | - | - | Bulk | Active | Top Hat | Slotted | 1.378" W x 0.287" H (35.00mm x 7.30mm) | 39.370" (1000.00mm) | 0.039" (1.00mm) | Aluminum | - | ||
0 In Stock 932 Factory Check Lead Time | 1 : $23.45000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | Top Hat | Slotted | 1.378" W x 0.630" H (35.00mm x 16.00mm) | 39.370" (1000.00mm) | 0.059" (1.50mm) | Aluminum | - |