DIN Rail Channel

Results: 5
Type
-Top Hat
Slotted/Unslotted
SlottedUnslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
39.370" (1000.00mm)78.740" (2000.00mm)
Thickness
0.039" (1.00mm)0.059" (1.50mm)
Plating
-Galvanized
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
0514500000
0514500000
DIN RAIL 35MMX7.5MM SLOTTED 2M
Weidmüller
3,215
In Stock
2,000
Factory
1 : $10.98000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Galvanized
7915060000
7915060000
DIN RAIL 35MMX7.5MM SLOTTED 2M
Weidmüller
146
In Stock
2,000
Factory
1 : $20.36000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
Galvanized
0236500000
0236500000
DIN RAIL 35MMX15MM SLOTTED 2M
Weidmüller
400
In Stock
2,000
Factory
1 : $20.55000
Bulk
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.591" H (35.00mm x 15.00mm)
78.740" (2000.00mm)
0.059" (1.50mm)
Steel
Galvanized
383400000
0383400000
DIN RAIL 35MMX7.5MM UNSLOT 2M
Weidmüller
292
In Stock
680
Factory
1 : $9.37000
Bulk
-
Bulk
Active
-
Unslotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
78.740" (2000.00mm)
0.039" (1.00mm)
Steel
-
0514510000
0514510000
DIN RAIL 35MMX7.5MM SLOTTED 1M
Weidmüller
62
In Stock
1 : $12.45000
Bulk
-
Bulk
Active
-
Slotted
1.378" W x 0.295" H (35.00mm x 7.50mm)
39.370" (1000.00mm)
0.039" (1.00mm)
Steel
Galvanized
Showing
of 5

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.