DIN Rail Channel

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
PFP50N, 100N
DIN RAIL 35MMX7MM SLOTED 19" ALU
Omron Automation and Safety
502
In Stock
5,437
Factory
1 : $8.78000
Bulk
-
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.287" H (35.00mm x 7.30mm)
19.685" (500.00mm)
0.039" (1.00mm)
Aluminum
-
PFP50N, 100N
DIN RAIL 35MMX7MM SLOTED 39" ALU
Omron Automation and Safety
418
In Stock
7,332
Factory
1 : $12.03000
Bulk
-
-
Bulk
Active
Top Hat
Slotted
1.378" W x 0.287" H (35.00mm x 7.30mm)
39.370" (1000.00mm)
0.039" (1.00mm)
Aluminum
-
Showing
of 2

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.