Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
TS3575SL
TS3575SL
DIN RAIL 35MMX7.5MM SLOTTED 2M
American Electrical Inc.
1,513
In Stock
1 : $5.80000
Box
Box
ActiveTop HatSlotted1.378" W x 0.295" H (35.00mm x 7.50mm)78.740" (2000.00mm)0.039" (1.00mm)SteelZinc
TS3515SL
TS3515SL
DIN RAIL 35MMX15MM SLOTTED 2M
American Electrical Inc.
367
In Stock
2,760
Factory
1 : $9.51000
Box
Box
ActiveTop HatSlotted1.378" W x 0.591" H (35.00mm x 15.00mm)78.740" (2000.00mm)0.059" (1.50mm)SteelZinc
TS3575SOL
TS3575SOL
DIN RAIL 35MMX7.5MM UNSLOT 2M
American Electrical Inc.
918
In Stock
440
Factory
1 : $6.27000
Box
Box
ActiveTop HatUnslotted1.378" W x 0.295" H (35.00mm x 7.50mm)78.740" (2000.00mm)0.039" (1.00mm)SteelZinc
ADR3515-U7874
TS3515SOL
DIN RAIL 35X15MM UNSLOT STEEL 2M
American Electrical Inc.
484
In Stock
1 : $9.48000
Box
Box
ActiveTop HatUnslotted1.378" W x 0.591" H (35.00mm x 15.00mm)78.740" (2000.00mm)0.059" (1.50mm)SteelZinc
Showing
of 4

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.