Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $6.71000 Cut Tape (CT) 500 : $4.37038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±1 (Max), ±0.25 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | 1 : $39.97000 Tray | - | Tray | Active | 16 | 4 | 18µs | Current - Unbuffered | No | SPI, DSP | External, Internal | 9V ~ 33V, -10.8V ~ 26.4V | 2.7V ~ 5.5V | ±0.006, ±11 | R-2R | -40°C ~ 105°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
0 In Stock 6,000 Factory | 3,000 : $1.37250 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1 | 5µs (Typ) | Voltage - Buffered | No | I²C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 8-WFDFN | 8-WSON (2x2) | Surface Mount |