Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock 4,000 Factory | 1 : $3.17000 Cut Tape (CT) 1,000 : $1.69200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1 | 8.5µs | Voltage - Buffered | No | I²C | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | +2.2/-1.5, +0.18/-0.12 | String DAC | -40°C ~ 125°C | 6-WDFN Exposed Pad | 6-WSON (2.2x2.5) | Surface Mount | ||
0 In Stock | 1 : $2.52000 Tube | - | Tube | Active | 12 | 4 | 6µs (Typ) | Voltage - Buffered | No | I²C | Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |