Digital to Analog Converters (DAC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28 SSOP
LTC1668IG#TRPBF
IC DAC 16BIT A-OUT 28SSOP
Analog Devices Inc.
376
In Stock
1 : $34.58000
Cut Tape (CT)
2,000 : $23.15000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
20ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
±5V
-
±8 (Max), ±1
Current Steering
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Surface Mount
28 SSOP
LTC1666IG#PBF
IC DAC 12BIT A-OUT 28SSOP
Analog Devices Inc.
76
In Stock
1 : $22.07000
Tube
-
-
Tube
Active
Not Verified
12
1
20ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
±5V
-
±1 (Max), ±1 (Max)
Current Steering
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.