Digital to Analog Converters (DAC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,745 In Stock | 1 : $15.41000 Cut Tape (CT) 1,000 : $7.51250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 9µs | Voltage - Buffered | No | SPI | External, Internal | 4.5V ~ 30V, -16.5V | 1.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
440 In Stock | 1 : $33.25000 Cut Tape (CT) 500 : $19.75000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 7µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | Surface Mount |