Digital Potentiometers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,176 In Stock | 1 : $1.80000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 4 | 257 | 10k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 75 | ||
0 In Stock Check Lead Time | 480 : $0.95000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 2 | 257 | 5k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | -40°C ~ 125°C | 75 |